891-8985/006-101 | WAGO

Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 891-8985/006-101

Order No.: 45P7652
EAN: 4055143386210
MPN:
891-8985/006-101
Series: 891
WAGO
891-8985/006-101 WAGO Pre-assembled Connector Systems Image 1
891-8985/006-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.9908 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.9908 €

Connecting line, 891-8985/006-101, WAGO

For signal and power transmission: The WINSTA MINI Connecting line 5-pole. Our pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for lighting management, for example for the dimming function of DALI lights. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for installations when very little room is available. This product meets all the relevant safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.

A socket and a plug are provided. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Choose quality and durability - with protection type IP20 from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With I coding for use in building automation (lighting control)
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No