891-8985/006-102 | WAGO

Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 891-8985/006-102

Order No.: 45P7653
EAN: 4055143398404
MPN:
891-8985/006-102
Series: 891
WAGO
891-8985/006-102 WAGO Pre-assembled Connector Systems Image 1
891-8985/006-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.9908 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.9908 €

Connecting line, 891-8985/006-102, WAGO

For signal and power transmission: The WINSTA MINI Connecting line I coding. Our pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow fast, efficient, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Regulated lighting, as used in the DALI standard, for example, is the main use of WINSTA MINI pluggable installation connectors with I coding. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation costs without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With I coding for use in building automation (lighting control)
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No