891-8985/006-301 | WAGO

Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 891-8985/006-301

Order No.: 45P7656
EAN: 4055143386241
MPN:
891-8985/006-301
Series: 891
WAGO
891-8985/006-301 WAGO Pre-assembled Connector Systems Image 1
891-8985/006-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.418 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.418 €

Connecting line, 891-8985/006-301, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line with protection against mismating. Our pluggable installation connectors with spring pressure connection technology function without screw connections. They allow fast, efficient, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. WINSTA MINI pluggable installation connectors with I coding in blue are especially suitable for lighting management, for example for the dimming of DALI lights. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since due to LED technology, these offer much less space for the connection technology. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection against mismating from WAGO.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • For lighting management
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No