891-8985/006-702 | WAGO

Connecting line, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 891-8985/006-702

Order No.: 45P7665
EAN: 4055143398473
MPN:
891-8985/006-702
Series: 891
WAGO
891-8985/006-702 WAGO Pre-assembled Connector Systems Image 1
891-8985/006-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
33.1891 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
33.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.1891 €

Connecting line, 891-8985/006-702, WAGO

For signal and power transmission: The WINSTA MINI Connecting line rated current 16 A. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow resource-efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. I coding in blue is used to mark WINSTA MINI pluggable installation connectors, which are used predominantly in automation of buildings for controlling lighting. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for installations when very little room is available. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection type IP20 from WAGO makes the installation of electrical components substantially easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With I coding for lighting control (DALI standard)
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No