891-8985/016-402 | WAGO

Connection cable, 4 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 891-8985/016-402

Order No.: 45P7675
EAN: 4055143399845
MPN:
891-8985/016-402
Series: WINSTA MINI
891-8985/016-402 WAGO Pre-assembled Connector Systems Image 1
891-8985/016-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
33.7603 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
33.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.7603 €

Connecting line, 891-8985/016-402, WAGO

For power and signal transmission: The WINSTA MINI Connecting line with protection type IP20. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Controlled lighting, as used with the DALI standard, for instance, is the main application of WINSTA MINI pluggable installation connectors with I coding. Due to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for connections when very little room is available. According to the European CPR, the fire class of the cables used in construction is essential for building safety as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable. In the production of this Connecting line, we eliminated the use of halogen. That is an important contribution to environmental protection.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with marking from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With I coding for use in building automation (lighting control)
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Cable length 4 m
Coding I
Connection 2 design straight
Cable cross-section 1.5 mm²
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection (1) socket, 5 pole
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes