891-8985/106-102 | WAGO

Connection cable, 1 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/106-102

Order No.: 45P6749
EAN: 4055143398480
MPN:
891-8985/106-102
Series: WINSTA MINI
891-8985/106-102 WAGO Pre-assembled Connector Systems Image 1
891-8985/106-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6485 €

Connecting line, 891-8985/106-102, WAGO

For signal and power transmission: The WINSTA MINI Connecting line 5-pole. WAGO pluggable installation connectors can be used when requirements repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements.WINSTA MINI pluggable installation connectors with I coding in blue are especially suitable for intelligent, for instance for the dimming of DALI lights.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer much less space for the connection technology. This product meets all the relevant safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection type IP40 from WAGO makes the electrical installation of electrical components substantially easier.

Features

  • Protection against mismating eliminates errors
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With I coding for use in the automation of buildings (lighting control)
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No