891-8985/106-202 | WAGO

Connection line, 2 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/106-202

Order No.: 45P6751
EAN: 4055143398510
MPN:
891-8985/106-202
Series: 891
WAGO
891-8985/106-202 WAGO Pre-assembled Connector Systems Image 1
891-8985/106-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3264 €

Connecting line, 891-8985/106-202, WAGO

The WINSTA MINI Connecting line I coding supports rapid, correct installation. WAGO pluggable installation connectors are used when criteria repeat or are planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. I coding in blue is used to markWINSTA MINI pluggable installation connectors, which are used predominantly in building automation for controlling lighting. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the connection is low-maintenance and can be performed without screw connections. This product meets all the relevant safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

A socket and a free end are provided. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components substantially easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • For intelligent, easy lighting installation
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No