891-8985/106-301 | WAGO

Connection cable, 3 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/106-301

Order No.: 45P6752
EAN: 4055143386333
MPN:
891-8985/106-301
Series: WINSTA MINI
891-8985/106-301 WAGO Pre-assembled Connector Systems Image 1
891-8985/106-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0281 €

Connecting line, 891-8985/106-301, WAGO

The WINSTA MINI Connecting line with protection against mismating allows assembly of fine-stranded and solid conductors. WAGO pluggable installation connectors are useful when specifications repeat or are distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. I coding in blue is used to markWINSTA MINI pluggable installation connectors, which are used above all in automation of buildings for activating lighting. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces, i.e., for connections when very little room is available. According to the European CPR, the fire class of the cables used for construction is critical for the safety of buildings as well. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.

A socket and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection type IP40 from WAGO.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With I coding for controlling light (DALI standard)
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No