891-8985/106-402 | WAGO

Connection line, 4 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/106-402

Order No.: 45P6755
EAN: 4055143398503
MPN:
891-8985/106-402
Series: 891
WAGO
891-8985/106-402 WAGO Pre-assembled Connector Systems Image 1
891-8985/106-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.7655 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7655 €

Connecting line, 891-8985/106-402, WAGO

For power and signal transmission: The WINSTA MINI Connecting line 5-pole. WAGO pluggable installation connectors can be used when requirements repeat or are distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. Regulated lighting equipment, as implemented with the DALI standard, for instance, is the main use of WINSTA MINI pluggable installation connectors with I coding. Where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. This product meets all the relevant safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with protection type IP40 from WAGO makes the installation of electrical components visibly easier.

Features

  • Pluggable installation connectors with Protection against mismating
  • Consistent IP40 protection
  • With I coding for lighting control (DALI standard)
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No