891-8985/106-502 | WAGO

Connection line, 5 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/106-502

Order No.: 45P6757
EAN: 4055143398527
MPN:
891-8985/106-502
Series: 891
WAGO
891-8985/106-502 WAGO Pre-assembled Connector Systems Image 1
891-8985/106-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.4434 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.4434 €

Connecting line, 891-8985/106-502, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. I coding in blue is used to identify WINSTA MINI pluggable installation connectors, which are used above all in automation of buildings for activating lighting. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for installations when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with fire class E from WAGO.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With I coding for use in building automation (lighting control)
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No