891-8985/106-602 | WAGO

Connection cable, 6 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/106-602

Order No.: 45P6759
EAN: 4055143398534
MPN:
891-8985/106-602
Series: WINSTA MINI
891-8985/106-602 WAGO Pre-assembled Connector Systems Image 1
891-8985/106-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.157 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.157 €

Connecting line, 891-8985/106-602, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line 5-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to an enormous variety of requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. Controlled lighting, as implemented in the DALI standard, for instance, is the main application of WINSTA MINI pluggable installation connectors with I coding. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used for construction is decisive for the safety of buildings as well. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also lower installation costs without compromising quality and safety: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with Protection against mismating
  • Consistent IP40 protection
  • With I coding for use in building automation (lighting control)
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No