891-8985/106-801 | WAGO

Connection cable, 8 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/106-801

Order No.: 45P6762
EAN: 4055143386395
MPN:
891-8985/106-801
Series: WINSTA MINI
891-8985/106-801 WAGO Pre-assembled Connector Systems Image 1
891-8985/106-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.5247 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5247 €

Connecting line, 891-8985/106-801, WAGO

The WINSTA MINI Connecting line 5-pole supports rapid, correct installation. The pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow flexible, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40.WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for easy lighting installation, for instance for the dimming function of DALI lights. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with fire class E from WAGO makes the electrical installation of electrical components significantly easier.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For lighting management
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No