891-8985/116-202 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/116-202

Order No.: 45P6767
EAN: 4055143399951
MPN:
891-8985/116-202
Series: WINSTA MINI
891-8985/116-202 WAGO Pre-assembled Connector Systems Image 1
891-8985/116-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.9325 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9325 €

Connecting line, 891-8985/116-202, WAGO

The WINSTA MINI Connecting line with protection against mismating supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40.WINSTA MINI pluggable installation connectors with I coding in blue are particularly suitable for easy lighting installation, for example for the dimming function of DALI lights. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.

A socket and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with protection type IP40 from WAGO makes the electrical installation of electrical components significantly easier.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For lighting management
  • Exact dimensions
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No