891-8985/116-302 | WAGO

Connection line, 3 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/116-302

Order No.: 45P6769
EAN: 4055143399968
MPN:
891-8985/116-302
Series: 891
WAGO
891-8985/116-302 WAGO Pre-assembled Connector Systems Image 1
891-8985/116-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.3954 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3954 €

Connecting line, 891-8985/116-302, WAGO

The WINSTA MINI Connecting line rated current 16 A provides the foundation for assembly of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. Controlled lighting, as used in the DALI standard, for example, is the main application of WINSTA MINI pluggable installation connectors with I coding. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for installations when very little room is available. This product meets all the relevant safety requirements of fire class E; thus it can be used in domains where fire safety is relevant. In the production of this Connecting line, we eliminated the use of halogen. This is an important contribution to climate protection.

A socket and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components substantially easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With I coding for use in the automation of buildings (lighting control)
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No