891-8985/116-402 | WAGO

Connection cable, 4 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/116-402

Order No.: 45P6771
EAN: 4055143399944
MPN:
891-8985/116-402
Series: 891
WAGO
891-8985/116-402 WAGO Pre-assembled Connector Systems Image 1
891-8985/116-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8940 €

Connecting line, 891-8985/116-402, WAGO

The WINSTA MINI Connecting line rated current 16 A allows assembly of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. I coding in blue is used to markWINSTA MINI pluggable installation connectors, which are used primarily in automation of buildings for activating lighting. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its strengths. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is critical for building safety as well. For houses with average safety requirements, cable assemblies with fire class E are suitable. Eliminating halogens as an additive in the manufacture of this Connecting line noticeably increases fire safety and reduces environmental contamination.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With I coding for lighting control (DALI standard)
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No