891-8985/116-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/116-501

Order No.: 45P6772
EAN: 4055143399364
MPN:
891-8985/116-501
Series: 891
WAGO
891-8985/116-501 WAGO Pre-assembled Connector Systems Image 1
891-8985/116-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.3331 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.3331 €

Connecting line, 891-8985/116-501, WAGO

The WINSTA MINI Connecting line with protection against mismating provides the foundation for installation of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Controlled lighting equipment, as implemented with the DALI standard, for instance, is the main application of WINSTA MINI pluggable installation connectors with I coding.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since due to LED technology, these offer significantly less space for the connection technology. This product meets all the relevant safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant. Not using halogen additives in the manufacture of this Connecting line substantially improves fire safety and minimises environmental pollution.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with strain relief hosting from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • For intelligent, easy lighting installation
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No