891-8985/206-501 | WAGO

Connection line, 5 m, plug, 5 pole straight to open end, 1.5 mm², 891-8985/206-501

Order No.: 45P7194
EAN: 4055143386449
MPN:
891-8985/206-501
Series: 891
WAGO
891-8985/206-501 WAGO Pre-assembled Connector Systems Image 1
891-8985/206-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.4434 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.4434 €

Connecting line, 891-8985/206-501, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line 5-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to a huge variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Controlled lighting equipment, as used with the DALI standard, for example, is the primary domain of use of WINSTA MINI pluggable installation connectors with I coding. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces, i.e., for connections when very little room is available. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • For lighting management
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No