891-8985/206-701 | WAGO

Connection line, 7 m, plug, 5 pole straight to open end, 1.5 mm², 891-8985/206-701

Order No.: 45P7198
EAN: 4055143386463
MPN:
891-8985/206-701
Series: 891
WAGO
891-8985/206-701 WAGO Pre-assembled Connector Systems Image 1
891-8985/206-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.8349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.8349 €

Connecting line, 891-8985/206-701, WAGO

The WINSTA MINI Connecting line 5-pole allows installation of fine-stranded and solid conductors. The pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow fast, efficient, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. I coding in blue is used to mark WINSTA MINI pluggable installation connectors, which are used predominantly in building automation for activating lighting. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the connection is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is essential for building safety as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable.

A plug and a free end are available. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • For intelligent, easy lighting installation
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No