891-8985/206-802 | WAGO

Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 891-8985/206-802

Order No.: 45P7201
EAN: 4055143398640
MPN:
891-8985/206-802
Series: WINSTA MINI
891-8985/206-802 WAGO Pre-assembled Connector Systems Image 1
891-8985/206-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.5247 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5247 €

Connecting line, 891-8985/206-802, WAGO

The WINSTA MINI Connecting line rated current 16 A allows installation of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Regulated lighting, as implemented in the DALI standard, for example, is the main application of WINSTA MINI pluggable installation connectors with I coding. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and requires no screw connections. This product meets all the relevant safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.

A plug and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation costs without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With I coding for use in the automation of buildings (lighting control)
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No