891-8985/216-301 | WAGO

Connection line, 3 m, plug, 5 pole straight to open end, 1.5 mm², 891-8985/216-301

Order No.: 45P7206
EAN: 4055143399494
MPN:
891-8985/216-301
Series: 891
WAGO
891-8985/216-301 WAGO Pre-assembled Connector Systems Image 1
891-8985/216-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.3954 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3954 €

Connecting line, 891-8985/216-301, WAGO

The WINSTA MINI Connecting line rated current 16 A supports rapid, correct installation. The pluggable installation connectors with spring pressure connection technology work without screw connections. They allow fast, efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Regulated lighting, as implemented with the DALI standard, for example, is the primary domain of use of WINSTA MINI pluggable installation connectors with I coding. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used in construction is essential for building safety as well. For houses with average safety requirements, cable assemblies with fire class E are suitable. In the manufacturing of this Connecting line, we eliminated the use of halogen. This is an important contribution to climate protection.

A plug and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with marking from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With I coding for use in building automation (lighting control)
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No