891-8985/216-401 | WAGO

Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 891-8985/216-401

Order No.: 45P7208
EAN: 4055143399517
MPN:
891-8985/216-401
Series: WINSTA MINI
891-8985/216-401 WAGO Pre-assembled Connector Systems Image 1
891-8985/216-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8940 €

Connecting line, 891-8985/216-401, WAGO

The WINSTA MINI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. WAGO pluggable installation connectors can be used when criteria repeat or are planned on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Controlled lighting equipment, as used with the DALI standard, for instance, is the main application of WINSTA MINI pluggable installation connectors with I coding. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E. Eliminating halogens as an additive in the production of this Connecting line substantially increases fire safety and minimises environmental pollution.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose quality and durability - with marking from WAGO makes the installation of electrical components substantially easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With I coding for lighting control (DALI standard)
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No