891-8992/005-107 | WAGO
Connection cable, 1 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-107
Connecting line, 891-8992/005-107, WAGO
For signal and power transmission: The WINSTA MINI Connecting line with protection type IP20. The pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow resource-efficient, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for applications involving process control, such as for lighting or in data networks. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very tight spaces, i.e., for installations when very little room is available. According to the European CPR, the fire class of the cables used for construction is essential for building safety as well. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Choose quality and durability - with protection against mismating from WAGO makes the installation of electrical components significantly easier.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- With B coding for use in automation of processes, such as lighting technology, for example
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | Stecker, 2-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 1 m | |
Kodierung | B | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |