891-8992/005-303 | WAGO
Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-303
Connecting line, 891-8992/005-303, WAGO
The WINSTA MINI Connecting line with protection against mismating supports rapid, correct installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in next to no time. The coding options reduce installation errors, allowing fast, secure wiring of all components. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example for light, pumps or, sun blinds. Usage-specific pole marking is possible in addition. Where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and can be performed without screw connections. This product meets all the mandatory safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.
Features
- Pluggable installation connectors with protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With B coding for use in automation of processes, such as lighting technology, among other examples
- Flexible installation to save space
- Rapid, structured electrical installation
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | Stecker, 2-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 3 m | |
Kodierung | B | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |