891-8992/006-203 | WAGO
Connection cable, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-203
Connecting line, 891-8992/006-203, WAGO
Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line with protection type IP20. The pluggable installation connectors with spring pressure connection technology function without screw connections. They allow flexible, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example for pumps, lighting, or sun blinds. Usage-specific pole marking is possible in addition. Particularly if only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is essential for the safety of buildings, too. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components visibly easier.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- For automation controllers
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | Stecker, 2-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 2 m | |
Kodierung | B | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |