891-8992/006-603 | WAGO

Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-603

Order No.: 45P7360
EAN: 4050821446583
MPN:
891-8992/006-603
Series: WINSTA MINI
891-8992/006-603 WAGO Pre-assembled Connector Systems Image 1
891-8992/006-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.2328 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.2328 €

Connecting line, 891-8992/006-603, WAGO

The WINSTA MINI Connecting line with protection type IP20 provides the foundation for assembly of solid and fine-stranded conductors. The pluggable installation connectors with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for application control in automation, robotics, and mechanical engineering. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. This product meets all the relevant safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.

The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with strain relief hosting from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 6 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No