891-8992/006-607 | WAGO
Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-607
Connecting line, 891-8992/006-607, WAGO
Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line with protection against mismating. WAGO pluggable installation connectors are used when criteria repeat or are planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. B coding enables the WINSTA MINI pluggable installation connectors to be used for application control in automation, robotics, and mechanical engineering. Especially where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is essential for building safety, too. For houses with average safety requirements, cable assemblies with fire class E are suitable.
A socket and a plug are available. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Choose durability and quality - with protection against mismating from WAGO makes the electrical installation of electrical components visibly easier.
Features
- Effective protection against mismating
- Easy tool-free operation, a wide range of coding options
- With B coding for controllers such as lighting fixtures and sun blinds
- Fast, secure installation
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | Stecker, 2-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 6 m | |
Kodierung | B | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |