891-8992/015-202 | WAGO

Connecting line, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/015-202

Order No.: 45P7261
EAN: 4055143392327
MPN:
891-8992/015-202
Series: 891
WAGO
891-8992/015-202 WAGO Pre-assembled Connector Systems Image 1
891-8992/015-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.735 €

Connecting line, 891-8992/015-202, WAGO

The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is decisive for the safety of buildings, too. For buildings with average safety requirements, cable assemblies with fire class E are suitable. Eliminating halogens as an additive in the manufacture of this Connecting line significantly increases fire safety and reduces environmental contamination.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose durability and quality - with marking from WAGO makes the installation of electrical components noticeably easier.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • Suitable for any application
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No