891-8992/015-802 | WAGO

Connecting line, 8 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/015-802

Order No.: 45P7272
EAN: 4055143392372
MPN:
891-8992/015-802
Series: 891
WAGO
891-8992/015-802 WAGO Pre-assembled Connector Systems Image 1
891-8992/015-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4589 €

Connecting line, 891-8992/015-802, WAGO

The WINSTA MINI Connecting line with protection type IP20 provides the foundation for assembly of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to an enormous variety of requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution. Particularly if only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and requires no screw connections. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant. In the production of this Connecting line, halogens were deliberately omitted. This is an important contribution to climate protection.

A socket and a plug are provided. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with marking from WAGO makes the installation of electrical components noticeably easier.

Features

  • Protection against mismating eliminates errors
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for a great number of uses
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding A
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No