891-8992/016-101 | WAGO
Connecting line, 1 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-101
Connecting line, 891-8992/016-101, WAGO
The WINSTA MINI Connecting line with protection type IP20 provides the foundation for assembly of fine-stranded and solid conductors. Our pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow flexible, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Especially where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantages. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the connection is low-maintenance and can be performed without screw connections. This product meets all the mandatory safety requirements of fire class E; thus it can be used in areas where fire safety is relevant. In the production of this Connecting line, halogens were deliberately omitted. That is an important contribution to climate protection.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation costs without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Easy tool-free operation, a wide range of coding options
- With A coding for use in many general mains applications
- Rapid, structured electrical installation
Connection (1) | socket, 2 pole | |
Connection (2) | plug, 2 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 1 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |