891-8992/016-201 | WAGO

Connecting line, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-201

Order No.: 45P7307
EAN: 4055143391931
MPN:
891-8992/016-201
Series: 891
WAGO
891-8992/016-201 WAGO Pre-assembled Connector Systems Image 1
891-8992/016-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4605 €

Connecting line, 891-8992/016-201, WAGO

The WINSTA MINI Connecting line A coding supports rapid, correct installation. WAGO pluggable installation connectors are used when specifications repeat or are planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for installations when very little room is available. According to the European CPR, the fire class of the cables used for construction is essential for the safety of buildings, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable. Not using halogen additives in the manufacture of this Connecting line noticeably increases fire safety and minimises environmental contamination.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with strain relief hosting from WAGO makes the installation of electrical components noticeably easier.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With A coding for a great number of uses
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No