891-8992/016-202 | WAGO

Connecting line, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-202

Order No.: 45P7308
EAN: 4055143392747
MPN:
891-8992/016-202
Series: 891
WAGO
891-8992/016-202 WAGO Pre-assembled Connector Systems Image 1
891-8992/016-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4605 €

Connecting line, 891-8992/016-202, WAGO

For signal and power transmission: The WINSTA MINI Connecting line 2-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. General mains applications for almost any domain of use can be implemented with WINSTA MINI pluggable installation connectors with A coding. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used for construction is essential for building safety, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable. In the manufacturing of this Connecting line, we eliminated the use of halogen. That is an important contribution to climate protection.

A socket and a plug are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation costs without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With A coding for use in many general mains applications
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No