891-8992/016-301 | WAGO
Connecting line, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-301
Connecting line, 891-8992/016-301, WAGO
The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. Our pluggable installation connectors with spring pressure connection technology function without screw connections. They allow flexible, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution. Especially where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is critical for the safety of buildings, too. For houses with average safety requirements, cable assemblies with fire class E are suitable. In the production of this Connecting line, halogens were deliberately omitted. That is an important contribution to environmental protection.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection against mismating from WAGO.
Features
- Pluggable installation connectors with protection against mismating
- Easy tool-free operation, a wide range of coding options
- With A coding for use in many general mains applications
- Flexible installation to save space
- Fast, secure installation
Connection (1) | socket, 2 pole | |
Connection (2) | plug, 2 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 3 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |