891-8992/016-502 | WAGO
Connection cable, 5 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-502
Connecting line, 891-8992/016-502, WAGO
The WINSTA MINI Connecting line with protection type IP20 provides the foundation for installation of solid and fine-stranded conductors. WAGO pluggable installation connectors are useful when requirements repeat or are distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. Eliminating halogens as an additive in the manufacture of this Connecting line substantially improves fire safety and minimises environmental contamination.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.
Features
- Effective protection against mismating
- Easy tool-free operation, a wide range of coding options
- With A coding for use in many general mains applications
- Ready to install and use immediately
- Convenient installation and commissioning
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | Stecker, 2-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 5 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |