891-8992/016-601 | WAGO
Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-601
Connecting line, 891-8992/016-601, WAGO
The WINSTA MINI Connecting line with protection against mismating allows installation of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. In the production of this Connecting line, we eliminated the use of halogen. This is an important contribution to climate protection.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.
Features
- Protection against mismating eliminates errors
- Easy tool-free operation, a wide range of coding options
- With A coding for use in a large number of general mains applications
- Ready to install and use immediately
- Convenient installation and commissioning
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | Stecker, 2-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 6 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |