891-8992/016-602 | WAGO
Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-602
Connecting line, 891-8992/016-602, WAGO
Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line A coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to a huge variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Standard mains applications for almost any domain of use can be implemented with WINSTA MINI pluggable installation connectors with A coding. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces, i.e., for installations when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection against mismating from WAGO.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- With A coding for use in a large number of general mains applications
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | Stecker, 2-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 6 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |