891-8992/016-701 | WAGO
Connection cable, 7 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-701
Connecting line, 891-8992/016-701, WAGO
The WINSTA MINI Connecting line 2-pole supports fast, reliable installation. The pluggable installation connectors with spring pressure connection technology function without screw connections. They allow flexible, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. General mains applications for almost any domain of use can be realised with WINSTA MINI pluggable installation connectors with A coding. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer much less space for the connection technology. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant. Not using halogen additives in the manufacture of this Connecting line substantially improves fire safety and minimises environmental contamination.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with strain relief hosting from WAGO.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- With A coding for a large number of applications
- Ready to install and use immediately
- Rapid, structured electrical installation
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | Stecker, 2-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 7 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |