891-8992/016-801 | WAGO
Connection cable, 8 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-801
Connecting line, 891-8992/016-801, WAGO
The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Particularly if only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and requires no screw connections. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.
The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Choose quality and durability - with fire class E from WAGO makes the installation of electrical components substantially easier.
Features
- Pluggable installation connectors with protection against mismating
- Easy tool-free operation, a wide range of coding options
- With A coding for a great number of applications
- Flexible installation to save space
- Fast, secure installation
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | Stecker, 2-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 8 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |