891-8992/105-101 | WAGO
Connection line, 1 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/105-101
Connecting line, 891-8992/105-101, WAGO
For power and signal transmission: The WINSTA MINI Connecting line rated current 10 A. The pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow fast, efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. General mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used for construction is essential for building safety as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Now you can also cut installation costs without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connectors with protection against mismating
- Consistent IP40 protection
- with A coding for a great number of uses
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | A | |
Cable cross-section | 1.0 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |