891-8992/105-102 | WAGO

Connection line, 1 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/105-102

Order No.: 45P6355
EAN: 4055143362283
MPN:
891-8992/105-102
Series: 891
WAGO
891-8992/105-102 WAGO Pre-assembled Connector Systems Image 1
891-8992/105-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9742 €

Connecting line, 891-8992/105-102, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since due to LED technology, these offer much less space for the connection technology. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation expenses without compromising safety and quality: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • with A coding for a great number of uses
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No