891-8992/105-201 | WAGO
Connection cable, 2 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/105-201
Connecting line, 891-8992/105-201, WAGO
The WINSTA MINI Connecting line with protection against mismating allows assembly of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. General mains applications for almost any domain of use can be realised withWINSTA MINI pluggable installation connectors with A coding. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used in construction is essential for building safety as well. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site. Choose quality and durability - with fire class E from WAGO makes the electrical installation of electrical components substantially easier.
Features
- Pluggable installation connectors with protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- For any mains application
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Kodierung | A | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |