891-8992/105-301 | WAGO

Connection cable, 3 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/105-301

Order No.: 45P6358
EAN: 4055143323093
MPN:
891-8992/105-301
Series: WINSTA MINI
WAGO
891-8992/105-301 WAGO Pre-assembled Connector Systems Image 1
891-8992/105-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4022 €

Connecting line, 891-8992/105-301, WAGO

The WINSTA MINI Connecting line with protection type IP40 is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow fast, efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is decisive for building safety, too. For buildings with average safety requirements, cable assemblies with fire class E are suitable.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With A coding for a great number of uses
  • Exact dimensions
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No