891-8992/105-302 | WAGO
Connection cable, 3 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/105-302
Connecting line, 891-8992/105-302, WAGO
The WINSTA MINI Connecting line with protection type IP40 supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to an enormous variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. General mains applications for almost any domain of use can be realised withWINSTA MINI pluggable installation connectors with A coding.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since due to LED technology, these offer much less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is essential for building safety as well. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Choose durability and quality - with marking from WAGO makes the installation of electrical components significantly easier.
Features
- Protection against mismating eliminates errors
- Compact design for conductors with a cross-section up to 1.5 mm²
- Suitable for any application
- Convenient installation and commissioning
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 3 m | |
Kodierung | A | |
Leiterquerschnitt | 1,0 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |