891-8992/105-401 | WAGO
Connection line, 4 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/105-401
Connecting line, 891-8992/105-401, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection type IP40. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is decisive for the safety of buildings, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.
A socket and a free end are provided. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation costs without compromising quality and safety: with protection type IP40 reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Consistent IP40 protection
- For any mains application
- Convenient installation and commissioning
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 4 m | |
Coding | A | |
Cable cross-section | 1.0 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |