891-8992/105-702 | WAGO

Connection line, 7 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/105-702

Order No.: 45P6367
EAN: 4055143362344
MPN:
891-8992/105-702
Series: 891
WAGO
891-8992/105-702 WAGO Pre-assembled Connector Systems Image 1
891-8992/105-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.2225 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2225 €

Connecting line, 891-8992/105-702, WAGO

The WINSTA MINI Connecting line rated current 10 A allows installation of solid and fine-stranded conductors. WAGO pluggable installation connectors are used when specifications repeat or are planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer much less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

A socket and a free end are available. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Choose quality and durability - with marking from WAGO makes the installation of electrical components substantially easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With A coding for use in a large number of general mains applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No