891-8992/105-801 | WAGO
Connection line, 8 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/105-801
Connecting line, 891-8992/105-801, WAGO
The WINSTA MINI Connecting line A coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer significantly less space for the connection technology. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components substantially easier.
Features
- Pluggable installation connectors with protection against mismating
- Consistent IP40 protection
- With A coding for a large number of uses
- Convenient installation and commissioning
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | A | |
Cable cross-section | 1.0 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |