891-8992/106-101 | WAGO

Connection cable, 1 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/106-101

Order No.: 45P6370
EAN: 4055143350785
MPN:
891-8992/106-101
Series: WINSTA MINI
WAGO
891-8992/106-101 WAGO Pre-assembled Connector Systems Image 1
891-8992/106-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4740 €

Connecting line, 891-8992/106-101, WAGO

The WINSTA MINI Connecting line 2-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in next to no time. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation costs without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • Suitable for any application
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No