891-8992/106-102 | WAGO

Connection cable, 1 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/106-102

Order No.: 45P6371
EAN: 4055143362795
MPN:
891-8992/106-102
Series: WINSTA MINI
WAGO
891-8992/106-102 WAGO Pre-assembled Connector Systems Image 1
891-8992/106-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4740 €

Connecting line, 891-8992/106-102, WAGO

For signal and power transmission: The WINSTA MINI Connecting line with protection against mismating. Our pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow resource-efficient, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection type IP40 from WAGO.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • Suitable for any application
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No