891-8992/106-202 | WAGO

Connection cable, 2 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/106-202

Order No.: 45P6373
EAN: 4055143362818
MPN:
891-8992/106-202
Series: WINSTA MINI
WAGO
891-8992/106-202 WAGO Pre-assembled Connector Systems Image 1
891-8992/106-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5331 €

Connecting line, 891-8992/106-202, WAGO

The WINSTA MINI Connecting line A coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. Our pluggable installation connectors with spring pressure connection technology work without screw connections. They allow fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for installations when very little room is available. This product meets all the mandatory safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation costs without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With A coding for use in a large number of general mains applications
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No