891-8992/106-302 | WAGO
Connection cable, 3 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/106-302
Connecting line, 891-8992/106-302, WAGO
The WINSTA MINI Connecting line 2-pole provides the foundation for installation of solid and fine-stranded conductors. Our pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow fast, efficient, error-free installation in numerous possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. This product meets all the mandatory safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Choose quality and durability - with marking from WAGO makes the installation of electrical components significantly easier.
Features
- Effective protection against mismating
- Easy tool-free operation, a wide range of coding options
- With A coding for a great number of uses
- Ready for immediate use
- Fast, secure installation
Anschluss (1) | Buchse, 2-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 3 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |