891-8992/106-401 | WAGO

Connection cable, 4 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/106-401

Order No.: 45P6376
EAN: 4055143350730
MPN:
891-8992/106-401
Series: WINSTA MINI
WAGO
891-8992/106-401 WAGO Pre-assembled Connector Systems Image 1
891-8992/106-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5918 €

Connecting line, 891-8992/106-401, WAGO

The WINSTA MINI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. WAGO pluggable installation connectors are used when specifications repeat or are distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with strain relief hosting from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No